Filter Your Search
1 - 10 of 147 results
|
RAC164D6652FBTP
Kamaya Inc
|
Check for Price | Yes | Obsolete | 66.5 kΩ | 1 % | 63 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Chip | 8 | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 3.2 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | |||||||||||||||
|
RTA03-4D6651DTP
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 6.65 kΩ | 0.5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 6.65 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TAPE, PAPER | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | SMT, 0603 | ||||||
|
RTA03-4D6651DP4
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 6.65 kΩ | 0.5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 6.65 kΩ | ISOLATED | 4 | 70 °C | RTA03-4D(D TOL) | YES | 50 V | 155 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | SMT, 0603 | |||||||
|
RAC164D6651FCT
Kamaya Inc
|
Check for Price | Yes | Obsolete | 6.65 kΩ | 1 % | 63 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Chip | 8 | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.2 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | |||||||||||||||
|
RTA03-4D6652FH2
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 66.5 kΩ | 1 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 66.5 kΩ | ISOLATED | 4 | 70 °C | RTA03-4D(F TOL) | YES | 50 V | 155 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | |||||||
|
RTA03-4D6652FP4
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 66.5 kΩ | 1 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 66.5 kΩ | ISOLATED | 4 | 70 °C | RTA03-4D(F TOL) | YES | 50 V | 155 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | |||||||
|
RTA03-4D6653FTP
Ralec
|
Check for Price | Yes | Active | 665 kΩ | 1 % | 62.5 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 155 °C | -55 °C | Chip | 8 | TR, Paper, 7 Inch | Bright Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.2 mm | 1.6 mm | RALEC ELECTRONIC CORP | compliant | EAR99 | |||||||||||||||
|
RAC164D6651FCB
Kamaya Inc
|
Check for Price | Yes | Active | 6.65 kΩ | 1 % | 63 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Chip | 8 | Bulk | MATTE TIN OVER NICKEL | 500 µm | 3.2 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | |||||||||||||||
|
RAAW164D6652JCTH
Kamaya Inc
|
Check for Price | Yes | Active | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 66.5 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | CHIP | |||||||||||||
|
RTA03-4D6650FP2
MERITEK Electronics Corporation
|
Check for Price | Active | 665 Ω | 1 % | 62.5 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 50 V | e3 | 155 °C | -55 °C | Chip | 8 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.2 mm | 1.6 mm | MERITEK ELECTRONICS CORP | unknown | EAR99 |