Filter Your Search
1 - 10 of 1,236 results
|
RAC164D97R6FATP
Kamaya Inc
|
Check for Price | Yes | Obsolete | 97.6 Ω | 1 % | 63 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Chip | 8 | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.2 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | |||||||||||||||
|
RAC164D910JCT
Kamaya Inc
|
Check for Price | Yes | Obsolete | 91 Ω | 5 % | 63 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Chip | 8 | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.2 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | |||||||||||||||
|
RTA02-4D912GP4
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 9.1 kΩ | 2 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 9.1 kΩ | ISOLATED | 4 | 70 °C | RTA02-4D(GJ TOL) | YES | 25 V | 155 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | 400 µm | 2 mm | 1 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | |||||||
|
RAV164D9101%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 1 % | 250 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 910 Ω | ISOLATED | 4 | 70 °C | YES | 50 V | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | CHIP | 8533.21.00.20 | |||||||||||
|
RAVF324D91K2%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 2 % | 250 mW | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 91 kΩ | ISOLATED | 4 | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | , 1220 | 8533.21.00.20 | |||||||||
|
RAV324D91K2%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 2 % | 250 mW | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 91 kΩ | ISOLATED | 4 | 70 °C | YES | 200 V | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | , 1220 | 8533.21.00.20 | |||||||||||
|
RTA03-4D9762DTH
MERITEK Electronics Corporation
|
Check for Price | Active | 97.6 kΩ | 0.5 % | 62.5 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 50 V | e3 | 155 °C | -55 °C | Chip | 8 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.2 mm | 1.6 mm | MERITEK ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||
|
CNP34D9420CB-25LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 942 Ω | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | , 1206 | 8533.21.00.20 | |||||||||
|
RAC164D912FBTP
Kamaya Inc
|
Check for Price | Yes | Obsolete | 9.1 kΩ | 1 % | 63 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Chip | 8 | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 3.2 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | |||||||||||||||
|
RAC164D9761FCTP
Kamaya Inc
|
Check for Price | Yes | Active | 9.76 kΩ | 1 % | 63 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Chip | 8 | Tape, Paper | MATTE TIN OVER NICKEL | 500 µm | 3.2 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 |