Filter Your Search
1 - 10 of 11 results
|
4H-3
Cobham Semiconductor Solutions
|
Check for Price | No | Transferred | 50 Ω | 3 dB | 33.01 dBm | 1.35 | 18.6 GHz | FIXED ATTENUATOR | SMA-F; SMA-M, USABLE TO 23 GHZ, I/P POWER-MAX(PEAK)=250W | 18.6 GHz | e4 | 125 °C | -50 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | PACKAGE | unknown | ||||||||||||||
|
4H-30
Spectrum Control
|
Check for Price | Yes | Active | 50 Ω | 30 dB | 33.01 dBm | 1.35 | NO | 18.6 GHz | FIXED ATTENUATOR | SMA-F; SMA-M, USABLE TO 23 GHZ, I/P POWER-MAX(PEAK)=250W | 18.6 GHz | e4 | 125 °C | -50 °C | COAXIAL | PANEL MOUNT | Gold (Au) | API TECHNOLOGIES CORP | compliant | |||||||||||||
|
4H304
Therm-O-Disc (Emerson)
|
Check for Price | Contact Manufacturer | NO | HERMETICALLY SEALED | 250 °C | -40 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | THERM-O-DISC INC | unknown | EAR99 | 8533.40.80.70 | 300 kΩ | NTC THERMISTOR | WIRE | 4500 K | TEMPERATURE SENSING | |||||||||||||||
|
4H-3
Cobham RFMW Solutions
|
Check for Price | No | No | Transferred | 50 Ω | 3 dB | 33.01 dBm | 1.35 | 18.6 GHz | FIXED ATTENUATOR | SMA-F; SMA-M, USABLE TO 23 GHZ, I/P POWER-MAX(PEAK)=250W | 18.6 GHz | e4 | 125 °C | -50 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | ||||||||||||||
|
4H-30
Cobham RFMW Solutions
|
Check for Price | No | No | Active | 50 Ω | 30 dB | 33.01 dBm | 1.35 | 18.6 GHz | FIXED ATTENUATOR | SMA-F; SMA-M, USABLE TO 23 GHZ, I/P POWER-MAX(PEAK)=250W | 18.6 GHz | e4 | 125 °C | -50 °C | COAXIAL | GOLD | AEROFLEX/WEINSCHEL INC | PACKAGE | unknown | |||||||||||||
|
4H-3
Spectrum Control
|
Check for Price | Yes | Active | 50 Ω | 3 dB | 33.01 dBm | 1.35 | 18.6 GHz | FIXED ATTENUATOR | SMA-F; SMA-M, USABLE TO 23 GHZ, I/P POWER-MAX(PEAK)=250W | 18.6 GHz | e4 | 125 °C | -50 °C | COAXIAL | Gold (Au) | API TECHNOLOGIES CORP | PACKAGE | compliant | ||||||||||||||
|
4H-3
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 3 dB | 33.01 dBm | 1.35 | 18.6 GHz | FIXED ATTENUATOR | SMA-F; SMA-M, USABLE TO 23 GHZ, I/P POWER-MAX(PEAK)=250W | 18.6 GHz | e4 | 125 °C | -50 °C | COAXIAL | GOLD | COBHAM PLC | PACKAGE | unknown | |||||||||||||||
|
4H30
Cobham Semiconductor Solutions
|
Check for Price | No | Transferred | 50 Ω | 30 dB | 33.01 dBm | 1.35 | 18.6 GHz | FIXED ATTENUATOR | SMA-F; SMA-M, USABLE TO 23 GHZ, I/P POWER-MAX(PEAK)=250W | 18.6 GHz | e4 | 125 °C | -50 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | |||||||||||||||
|
4H30
Spectrum Control
|
Check for Price | Yes | Active | 50 Ω | 30 dB | 33.01 dBm | 1.35 | NO | 18.6 GHz | FIXED ATTENUATOR | SMA-F; SMA-M, USABLE TO 23 GHZ, I/P POWER-MAX(PEAK)=250W | 18.6 GHz | e4 | 125 °C | -50 °C | COAXIAL | PANEL MOUNT | Gold (Au) | API TECHNOLOGIES CORP | compliant | |||||||||||||
|
4H30
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 30 dB | 33.01 dBm | 1.35 | 18.6 GHz | FIXED ATTENUATOR | SMA-F; SMA-M, USABLE TO 23 GHZ, I/P POWER-MAX(PEAK)=250W | 18.6 GHz | e4 | 125 °C | -50 °C | COAXIAL | GOLD | COBHAM PLC | unknown |