Filter Your Search
1 - 10 of 44,579 results
|
BGA2818,115
NXP Semiconductors
|
$0.1525 | Yes | Not Recommended | YES | WIDE BAND LOW POWER | 1 | 3.3 V | 22.7 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | TSSOP | 6 | SOT363 | compliant | NXP | |||||||||||||||||
|
BGA2803,115
NXP Semiconductors
|
$0.2062 | Yes | Not Recommended | 50 Ω | 21.2 dB | YES | 2.2 GHz | WIDE BAND LOW POWER | LOW NOISE | 1 | 2.2 GHz | 3.3 V | 6.6 mA | e3 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | TSSOP | 6 | SOT363 | compliant | NXP | SC-88, SOT-363, 6 PIN | 8542.33.00.01 | |||||||||||
|
BGA2802,115
NXP Semiconductors
|
$0.2428 | Yes | Not Recommended | 50 Ω | -16.5 dBm | 29.6 dB | YES | 2.2 GHz | WIDE BAND LOW POWER | LOW NOISE | 1 | 2.2 GHz | 3.3 V | 15.2 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | TSSOP | 6 | SOT363 | compliant | NXP | PLASTIC, SC-68, SOT-363, 6 PIN | 8542.33.00.01 | ||||||||
|
ADA-4543-BLKG
Broadcom Limited
|
$0.2554 | Yes | Obsolete | 50 Ω | 13 dBm | 1.3 | 13.5 dB | 2.5 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 2.5 GHz | 3.4 V | e3 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Matte Tin (Sn) | BROADCOM INC | compliant | Avago Technologies | SOT-343R | 8542.33.00.01 | EAR99 | ||||||||||||||
|
SMA3103-TL-E
onsemi
|
$0.2896 | Yes | Active | WIDE BAND LOW POWER | e6 | TIN BISMUTH | ONSEMI | SC 88FL / MCPH6 | 6 | 419AS | compliant | onsemi | |||||||||||||||||||||||||||
|
BGU8L1X
NXP Semiconductors
|
$0.2910 | Yes | Not Recommended | 50 Ω | 26 dBm | 1.22 | 12.5 dB | YES | 960 MHz | WIDE BAND LOW POWER | 1 | 960 MHz | 728 MHz | 0.8/1.8,2.8 V | 6.6 mA | 85 °C | -40 °C | IEC-60134 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.03,16 | NXP SEMICONDUCTORS | SON | 6 | SOT1232 | compliant | NXP | SOT-1232, 6 PIN | 8542.33.00.01 | ||||||||
|
SMA3107-TL-E
onsemi
|
$0.3017 | Yes | Active | WIDE BAND LOW POWER | e6 | TIN BISMUTH | ONSEMI | SC 88FL / MCPH6 | 6 | 419AS | compliant | onsemi | |||||||||||||||||||||||||||
|
SMA3117-TL-H
onsemi
|
$0.3034 | Yes | Active | 50 Ω | 30.5 dB | YES | 3 GHz | WIDE BAND LOW POWER | 1 | 3 GHz | 100 MHz | 5 V | 28 mA | e6 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.06,25 | TIN BISMUTH | ONSEMI | SC 88FL / MCPH6 | 6 | 419AS | compliant | onsemi | HALOGEN AND LEAD FREE, MCPH6, SC-70-6, SC-88, SOT-363, 6 PIN | ||||||||||
|
ADA-4743-BLKG
Broadcom Limited
|
$0.3068 | Yes | Obsolete | 50 Ω | 20 dBm | 1.5 | 15 dB | 2.5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 2.5 GHz | 3.8 V | e3 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Matte Tin (Sn) | BROADCOM INC | compliant | Avago Technologies | SOT-343R | 8542.33.00.01 | EAR99 | |||||||||||||||
|
SMA3109-TL-E
onsemi
|
$0.3289 | Yes | Active | YES | WIDE BAND LOW POWER | 1 | 3 V | 20.5 mA | e6 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.06,25 | TIN BISMUTH | ONSEMI | SC 88FL / MCPH6 | 6 | 419AS | compliant | onsemi |