Filter Your Search
1 - 10 of 127 results
|
4N24A
TT Electronics OPTEK Technology
|
$1.0000 | No | Obsolete | 40 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 40 % | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | HERMETIC SEALED, TO-78, 6 PIN | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | TT Electronics | |||||
|
JANTX4N24
TT Electronics OPTEK Technology
|
$32.7559 | No | Transferred | 40 mA | 100 % | 40 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 125 °C | -65 °C | 1 | TIN LEAD | OPTEK TECHNOLOGY INC | SIMILAR TO TO-99, 6 PIN | compliant | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
JAN4N24A
TT Electronics OPTEK Technology
|
$33.5928 | No | Transferred | 40 mA | 100 % | 40 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 125 °C | -65 °C | 1 | TIN LEAD | OPTEK TECHNOLOGY INC | SIMILAR TO TO-99, 6 PIN | compliant | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | TT Electronics | ||||||||||||
|
JAN4N24
TT Electronics OPTEK Technology
|
$33.9084 | No | Transferred | 40 mA | 100 % | 40 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 125 °C | -65 °C | 1 | TIN LEAD | OPTEK TECHNOLOGY INC | SIMILAR TO TO-99, 6 PIN | compliant | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | TT Electronics | ||||||||||||
|
JANTX4N24A
TT Electronics OPTEK Technology
|
$35.8601 | No | Transferred | 40 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 100 % | HIGH RELIABILITY | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | HERMETIC, TO-78, 6 PIN | compliant | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | TT Electronics | ||||
|
4N24ATXV
TT Electronics OPTEK Technology
|
$37.6715 | Yes | Yes | Transferred | 40 mA | 1.2 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 40 % | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | 125 °C | -65 °C | 1 | OPTEK TECHNOLOGY INC | HERMETIC SEALED, TO-78, 6 PIN | compliant | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | |||||||
|
JANTX4N24U
TT Electronics OPTEK Technology
|
$39.7083 | No | Transferred | 40 mA | 100 % | 40 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 125 °C | -65 °C | 1 | TIN LEAD | OPTEK TECHNOLOGY INC | CERAMIC PACKAGE-6 | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
4N24
Luna Optoelectronics
|
Check for Price | Contact Manufacturer | 40 mA | 1.2 V | NO | THROUGH HOLE MOUNT | 50 mA | 300 mW | 20 µs | 125 °C | -55 °C | 1 | ADVANCED PHOTONIX INC | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||
|
JANTX4N24
Minco Technology Labs LLC
|
Check for Price | No | Obsolete | 40 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 100 % | 40 V | SINGLE | 150 % | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | MICROSS MINCO LLC | SIMILAR TO TO-99, 6 PIN | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | |||||
|
JANTXV4N24U
TT Electronics Resistors
|
Check for Price | Obsolete | 40 mA | 100 % | 40 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 125 °C | -65 °C | 1 | TIN LEAD | TT ELECTRONICS PLC | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs |