Filter Your Search
1 - 10 of 75 results
|
4N28SM
onsemi
|
$0.2612 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 10 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||||
|
4N28SR2VM
onsemi
|
$0.3622 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 10 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||||
|
4N28(SL)(T2)-G
CT Micro International Corporation
|
Check for Price | Yes | Contact Manufacturer | 60 mA | 5 kV | 10 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | CT MICRO INTERNATIONAL CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||
|
4N28SV-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | SURFACE MOUNT, DIP-6 | |||||||||||||||||||||||||||||
|
4N28(SL)(T2)
CT Micro International Corporation
|
Check for Price | No | Contact Manufacturer | 60 mA | 5 kV | 10 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | CT MICRO INTERNATIONAL CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||
|
4N28SVM
onsemi
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 10 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -40 °C | 1 | TR | ONSEMI | N06C | compliant | Transistor Outputs | |||||||||||||
|
4N28S(TA)-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5 kV | 10 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 10 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | Transistor Outputs | DIP-6 | EAR99 | |||||||||
|
4N28SR2VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 10 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TR | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | DIP | 6 | ||||||
|
LTV4N28S-TA1
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 80 mA | 500 V | 10 % | UL APPROVED | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | unknown | Transistor Outputs | ||||||||||||||||||||
|
4N28S1(TA)-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5 kV | 10 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 10 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | Transistor Outputs | DIP-6 | EAR99 |