Filter Your Search
1 - 10 of 37 results
|
4N35M
Lite-On Semiconductor Corporation
|
$0.1232 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 3.55 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 350 mW | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | |||||||||||
|
4N35SR2VM
onsemi
|
$0.2445 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -40 °C | 1 | TR | MATTE TIN | ONSEMI | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | 646BY | |||||||||
|
4N35SM
onsemi
|
$0.2505 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -40 °C | 1 | TUBE | MATTE TIN | ONSEMI | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | 646BY | |||||||||
|
4N35M
onsemi
|
$0.2650 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | 646BX | |||||||||
|
4N35SR2M
onsemi
|
$0.2702 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | 646BY | |||||||||
|
4N35VM
onsemi
|
$0.2884 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | 646BX | |||||||||
|
4N35TVM
onsemi
|
$0.3018 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | 646BZ | |||||||||
|
4N35MS
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||
|
LTV4N35M
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 3.55 kV | 100 % | UL APPROVED | 30 V | SINGLE | 500 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | unknown | Transistor Outputs | |||||||||||||||||||||
|
4N35M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 4.17 kV | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | 6LD, MDIP,OPTO,WHITE,.300 WIDE | DIP | 6 | EAR99 |