Filter Your Search
1 - 9 of 9 results
|
4N36VM
onsemi
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | 100 °C | -40 °C | 1 | TUBE | ONSEMI | DIP-6 | N06B | compliant | Transistor Outputs | |||||||||||
|
4N36-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 12 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | DIP-6 | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | |||||||||
|
4N36VM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 60 mA | 7.5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | DIP-6 | unknown | Transistor Outputs | |||||||||||||||
|
4N36V-M
Rochester Electronics LLC
|
Check for Price | Yes | Active | 60 mA | 7.5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | DIP-6 | unknown | Transistor Outputs | ||||||||||||||||
|
4N36V
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 300 % | VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | MOTOROLA INC | PLASTIC, DIP-6 | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||||||||||
|
4N36V-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | Transistor Outputs | |||||||||||||||||||||||||||||
|
4N36V
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 300 % | VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | MOTOROLA INC | PLASTIC, DIP-6 | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||||||||||
|
4N36VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 4.17 kV | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | DIP | 6 | |||||
|
PC4N36V
Sharp Corp
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 2.5 kV | 100 % | TRANSISTOR OUTPUT OPTOCOUPLER | 250 mW | 5 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | Transistor Outputs |