Filter Your Search
1 - 3 of 3 results
|
4N37V-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | Transistor Outputs | ||||||||||||||||||||||||||||
|
4N37VM
onsemi
|
Check for Price | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | compliant | Transistor Outputs | 646BX | 8541.40.80.00 | onsemi | |||||||
|
4N37VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 4.17 kV | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | Transistor Outputs | 6LD, MDIP,OPTO,WHITE,.300 WIDE | 8541.40.80.00 | DIP | 6 | EAR99 |