Filter Your Search
1 - 4 of 4 results
|
4N49TX
TT Electronics OPTEK Technology
|
$32.8831 | Yes | Yes | Transferred | 40 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 200 % | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 25 µs | 125 °C | -55 °C | 1 | OPTEK TECHNOLOGY INC | HERMETIC SEALED, TO-78, 6 PIN | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||||
|
4N49TXV
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 40 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 1 kV | 200 % | HIGH RELIABILITY, MIL-19500 | 40 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 25 µs | 125 °C | -55 °C | 1 | TT ELECTRONICS PLC | TO-78, 6 PIN | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | |||
|
4N49TX
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 40 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 1 kV | 200 % | HIGH RELIABILITY, MIL-19500 | 40 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 25 µs | 125 °C | -55 °C | 1 | TT ELECTRONICS PLC | TO-78, 6 PIN | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | |||
|
4N49TXV
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 40 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 200 % | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 25 µs | 125 °C | -55 °C | 1 | OPTEK TECHNOLOGY INC | HERMETIC SEALED, TO-78, 6 PIN | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs |