Filter Your Search
1 - 10 of 60,170 results
|
NRES4R7M35V4X7F
NIC Components Corp
|
$0.0166 | Yes | Yes | Active | 4.7 µF | 35 V | 20 mA | 20 % | 42.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-S | 3 µA | 0.12 | e3 | 85 °C | -40 °C | CYLINDRICAL PACKAGE | NO | TIN OVER COPPER | WIRE | NIC COMPONENTS CORP | 7 mmH RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 | |||||||||||||||
|
SN4R7M050ST
Cornell Dubilier Electronics Inc
|
$0.0393 | Yes | Yes | Obsolete | 4.7 µF | 50 V | 41 mA | 20 % | 33.88 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.05 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 2.5 mm | WIRE | 6 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
UWX1V4R7MCL1GB
Nichicon Corporation
|
$0.0595 | Yes | Yes | Obsolete | 4.7 µF | 35 V | 18 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e6 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.4 mm | 4.3 mm | 4.3 mm | NICHICON CORP | CHIP | not_compliant | EAR99 | 8532.22.00 | Nichicon | |||||||
|
100YXJ4R7M5X11
Rubycon Corporation
|
$0.0658 | Yes | Yes | Active | 4.7 µF | 100 V | 27.3 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.7 µA | 0.08 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | RUBYCON CORP | , | compliant | Rubycon | ||||||||||||||
|
UVR1E4R7MDD6
Nichicon Corporation
|
$0.0706 | Yes | Yes | Obsolete | 4.7 µF | 25 V | 35 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 1.5 mm | WIRE | 4 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||||||||
|
UVR1V4R7MDD6
Nichicon Corporation
|
$0.0706 | Yes | Yes | Obsolete | 4.7 µF | 35 V | 40 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.94 µA | VR | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 1.5 mm | WIRE | 4 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||
|
EKMG101ELL4R7ME11D
United Chemi-Con Inc
|
$0.0714 | Yes | Yes | Transferred | 4.7 µF | 100 V | 32 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMG | 105 °C | -55 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||||||
|
UKL1E4R7MDDANA
Nichicon Corporation
|
$0.0780 | Yes | Yes | Obsolete | 4.7 µF | 25 V | 45 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 235 nA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | MATTE TIN | 2 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||||||||
|
50MS54R7MEFC5X5
Rubycon Corporation
|
$0.0794 | Yes | Obsolete | 4.7 µF | 50 V | 20 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | 85 °C | -40 °C | 2 | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 5 mm | RUBYCON CORP | , | compliant | Rubycon | |||||||||||||||
|
UVR2G4R7MPD1TD
Nichicon Corporation
|
$0.0817 | Yes | Yes | Active | 4.7 µF | 400 V | 70 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 175.2 µA | 0.25 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon |