Filter Your Search
1 - 3 of 3 results
|
4TPF470ML
Panasonic Electronic Components
|
$1.1357 | Yes | Yes | Active | 470 µF | 4 V | 4.4 A | 20 % | 2917 | 10 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 188 µA | 0.10 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Palladium/Gold (Pd/Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic | |||
|
4TPF470ML
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 470 µF | 4 V | 20 % | 2917 | 10 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TPF(D3L) | e4 | 105 °C | -55 °C | 2 | SMT | TR | Palladium/Gold (Pd/Au) | 2.8 mm | 7.3 mm | 4.3 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | ||||||||||||||
|
4TPF470ML
SANYO Electric Co Ltd
|
Check for Price | Yes | Obsolete | 470 µF | 4 V | 20 % | 2917 | 10 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TPF(D3L) | 105 °C | -55 °C | 2 | SMT | TR | 2.8 mm | 7.3 mm | 4.3 mm | SANYO ELECTRIC CO LTD | unknown | EAR99 |