Filter Your Search
1 - 10 of 326 results
|
510GAB212M500BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 212.5 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | unknown | Clock | ||||
|
510GAA50M0000CAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 50 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 6 mA | 1.2 ns | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.1mm | SKYWORKS SOLUTIONS INC | unknown | Clock | CLCC, 4 PIN | |||
|
510GCA100M000BAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 100 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC4,.12 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | Clock | CLCC, 4 PIN | ||||
|
510GCA4M06800BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 4.068 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | 1.2 ns | NO | 1.2 ns | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||||||
|
510GCA212M500BAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 212.5 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC4,.12 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | Clock | CLCC, 4 PIN | ||||
|
510GBA32M0000AAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 32 MHz | 25 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | 1.2 ns | NO | 1.2 ns | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||||||||
|
510GCA212M500BAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 212.5 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC4,.12 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | Clock | CLCC, 4 PIN | ||||
|
510GCBM100000CAG
Silicon Laboratories Inc
|
Check for Price | Transferred | 100 kHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 2.75 V | 2.25 V | 52/48 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.1mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||
|
510GBB212M500AAG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 212.5 MHz | 25 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | unknown | Clock | ||||
|
510GBAM100000BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 100 kHz | 25 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | unknown | Clock |