Filter Your Search
1 - 10 of 91 results
|
514GCC000504BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 50 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 212.5 MHz | 100 kHz | 6 mA | 1.2 ns | 26 mA | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | |||||
|
514GBA000159BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 25 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 212.5 MHz | 100 kHz | 6 mA | 1.2 ns | 26 mA | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | unknown | CLCC, 6 PIN | Clock | |||
|
514GCB000112AAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 212.5 MHz | 100 kHz | 6 mA | 1.2 ns | 26 mA | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | unknown | CLCC, 6 PIN | Clock | |||
|
514GAC000163BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 50 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 125 MHz | 100 kHz | 1.2 ns | 26 mA | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | |||||
|
514GAC000163BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 50 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 125 MHz | 100 kHz | 1.2 ns | 26 mA | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | |||||
|
514GBC000107BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 25 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION; TRAY | 1.2 ns | NO | 125 MHz | 100 kHz | 1.2 ns | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | unknown | Clock | |||||||
|
514GBC000107BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 25 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 1.2 ns | NO | 125 MHz | 100 kHz | 1.2 ns | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | unknown | Clock | |||||||
|
514GCA000112BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 212.5 MHz | 100 kHz | 6 mA | 1.2 ns | 26 mA | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | unknown | CLCC, 6 PIN | Clock | |||
|
514GCC001432BAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 125 MHz | 100 MHz | 1.2 ns | 26 mA | 2.75 V | 2.25 V | 52/48 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||||||
|
514GBA001519AAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 25 % | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 900 ps | NO | 212.5 MHz | 100 MHz | 900 ps | 26 mA | 2.75 V | 2.25 V | 52/48 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock |