Parametric results for: 5/14-g-3 under XO

Filter Your Search

1 - 10 of 91 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 514g
Select parts from the table below to compare.
Compare
Compare
514GBC000107BAG
Silicon Laboratories Inc
Check for Price Yes Transferred 25 % 15 pF 2.5 V CMOS ENABLE/DISABLE FUNCTION; TRAY 1.2 ns NO 125 MHz 100 kHz 1.2 ns 2.75 V 2.25 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.28mm SILICON LABORATORIES INC unknown Clock
514GBA000159BAG
Silicon Laboratories Inc
Check for Price Yes Transferred 25 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 1.2 ns NO 212.5 MHz 100 kHz 6 mA 1.2 ns 26 mA 2.75 V 2.25 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.12 YES Nickel/Gold (Ni/Au) 5mm x 3.2mm x 1.33mm SILICON LABORATORIES INC unknown Clock CLCC, 6 PIN
514GCB000112AAGR
Silicon Laboratories Inc
Check for Price Yes Transferred 20 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 1.2 ns NO 212.5 MHz 100 kHz 6 mA 1.2 ns 26 mA 2.75 V 2.25 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7mm x 5mm x 1.8mm SILICON LABORATORIES INC unknown Clock CLCC, 6 PIN
514GAC000163BAG
Silicon Laboratories Inc
Check for Price Yes Transferred 50 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 1.2 ns NO 125 MHz 100 kHz 1.2 ns 26 mA 2.75 V 2.25 V 52/48 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 SOLCC6,.12 YES Nickel/Gold (Ni/Au) 5mm x 3.2mm x 1.28mm SILICON LABORATORIES INC compliant
514GBC000107BAGR
Silicon Laboratories Inc
Check for Price Yes Transferred 25 % 15 pF 2.5 V CMOS ENABLE/DISABLE FUNCTION; TAPE AND REEL 1.2 ns NO 125 MHz 100 kHz 1.2 ns 2.75 V 2.25 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.28mm SILICON LABORATORIES INC unknown Clock
514GCC000504BAGR
Silicon Laboratories Inc
Check for Price Yes Transferred 50 % 15 pF 2.5 V CMOS ENABLE/DISABLE FUNCTION 1.2 ns NO 212.5 MHz 100 kHz 6 mA 1.2 ns 26 mA 2.75 V 2.25 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.12 YES Nickel/Gold (Ni/Au) 5mm x 3.2mm x 1.28mm SILICON LABORATORIES INC compliant
514GAC000163BAGR
Silicon Laboratories Inc
Check for Price Yes Transferred 50 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 1.2 ns NO 125 MHz 100 kHz 1.2 ns 26 mA 2.75 V 2.25 V 52/48 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 SOLCC6,.12 YES Nickel/Gold (Ni/Au) 5mm x 3.2mm x 1.28mm SILICON LABORATORIES INC compliant
514GAA000107BAG
Silicon Laboratories Inc
Check for Price Yes Transferred 50 % 2.5 V CMOS ENABLE/DISABLE FUNCTION; TRAY 900 ps NO 212.5 MHz 100 kHz 900 ps 2.75 V 2.25 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.28mm SILICON LABORATORIES INC unknown Clock
514GCC001432BAG
Silicon Laboratories Inc
Check for Price Yes Transferred 20 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 1.2 ns NO 125 MHz 100 MHz 1.2 ns 26 mA 2.75 V 2.25 V 52/48 % 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 SOLCC6,.12 YES 5.0mm x 3.2mm x 1.28mm SILICON LABORATORIES INC compliant Clock
514GBC001688BAG
Skyworks Solutions Inc
Check for Price Yes Active 25 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 1.2 ns NO 125 MHz 100 MHz 1.2 ns 26 mA 2.75 V 2.25 V 52/48 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 SOLCC6,.12 YES NICKEL GOLD 5.0mm x 3.2mm x 1.28mm SKYWORKS SOLUTIONS INC compliant Clock