Filter Your Search
1 - 10 of 100 results
|
515PAA212M500CAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 212.5 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.25 V | 250 mV | 1.2 ns | NO | 100 ppm | 5 % | 1.2 ns | 2.75 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.1,49 | YES | 3.2mm x 2.5mm x 1.1mm | SILICON LABORATORIES INC | unknown | Clock | ||||
|
515PAB212M500AAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 212.5 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.25 V | 250 mV | 1.2 ns | NO | 100 ppm | 5 % | 1.2 ns | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | unknown | Clock | ||
|
515PCB212M500AAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 212.5 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.25 V | 250 mV | 1.2 ns | NO | 50 ppm | 5 % | 1.2 ns | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | unknown | Clock | ||
|
515PABM100000AAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 100 kHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 2.25 V | 250 mV | 1.2 ns | NO | 80 ppm | 5 % | 1.2 ns | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | unknown | Clock | ||||
|
515PDAM100000CAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | SILICON LABORATORIES INC | unknown | Clock | |||||||||||||||||||||||||||
|
515PDAM100000CAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | SILICON LABORATORIES INC | unknown | Clock | |||||||||||||||||||||||||||
|
515PBA212M500CAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 212.5 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.25 V | 250 mV | 1.2 ns | NO | 80 ppm | 5 % | 1.2 ns | 2.75 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.1,49 | YES | 3.2mm x 2.5mm x 1.1mm | SILICON LABORATORIES INC | unknown | Clock | ||||
|
515PBBM100000AAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 100 kHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 2.25 V | 250 mV | 1.2 ns | NO | 50 ppm | 5 % | 1.2 ns | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | unknown | Clock | ||||
|
515PAB212M500CAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 212.5 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.25 V | 250 mV | 1.2 ns | NO | 100 ppm | 5 % | 1.2 ns | 2.75 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.1,49 | YES | 3.2mm x 2.5mm x 1.1mm | SILICON LABORATORIES INC | unknown | Clock | ||||
|
515PDB212M500CAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 212.5 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.25 V | 250 mV | 1.2 ns | NO | 30 ppm | 5 % | 1.2 ns | 2.75 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.1,49 | YES | 3.2mm x 2.5mm x 1.1mm | SILICON LABORATORIES INC | unknown | Clock |