Filter Your Search
1 - 1 of 1 results
|
5.0SMCJ22A-AQ
Diotec Semiconductor AG
|
$0.4327 | Yes | Active | 3.5 V | 35.5 V | 2 µA | 6 W | 25.65 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | 26.9 V | 5 kW | 22 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.50 |