Filter Your Search
1 - 1 of 1 results
|
5.0SMDJ150CA/TR7
YAGEO Corporation
|
Check for Price | Yes | Active | 243 V | 2 µA | 6.5 W | 176 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 185 V | 5 kW | 150 V | R-PDSO-C2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 |