Filter Your Search
1 - 10 of 36 results
|
5.0SMDJ16CA-T7
Littelfuse Inc
|
$1.1284 | Yes | Yes | Active | 26 V | 6.5 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 19.7 V | 5 kW | R-PDSO-J2 | e3 | IEC-61000-4-2; IEC-61000-4-4 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LITTELFUSE INC | DO-214AB | R-PDSO-J2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
5.0SMDJ16CA
Littelfuse Inc
|
$1.2938 | Yes | Yes | Active | 26 V | 6.5 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 19.7 V | 5 kW | Not Qualified | R-PDSO-J2 | e3 | IEC-61000-4-2; IEC-61000-4-4 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LITTELFUSE INC | DO-214AB | SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
5.0SMDJ16CA-AT/TR13
YAGEO Corporation
|
Check for Price | Yes | Active | 26 V | 100 µA | 6.5 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 19.7 V | 5 kW | 16 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750; UL CERTIFIED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||||
|
5.0SMDJ16CA
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 6.5 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 19.7 V | 5 kW | R-PDSO-C2 | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MERITEK ELECTRONICS CORP | DO-214AB | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
5.0SMDJ16CA-AT/13
YAGEO Corporation
|
Check for Price | Active | 26 V | 100 µA | 6.5 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 19.7 V | 5 kW | 16 V | R-PDSO-C2 | AEC-Q101; UL CERTIFIED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-08-02 | ||||||||||||
|
5.0SMDJ16CA-AT
BrightKing Inc
|
Check for Price | Transferred | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | 2020-03-11 | |||||||||||||||||||||||||||||||||||||||||||
|
5.0SMDJ16CA-T13
ProTek Devices
|
Check for Price | Yes | Active | 6.5 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | UL RECOGNIZED, EXCELLENT CLAMPING CAPABILITY | 19.7 V | 28 kW | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | PROTEK DEVICES | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
5.0SMDJ16CAS
Littelfuse Inc
|
Check for Price | Yes | Active | 3.5 V | 33.6 V | 2 µA | 6.5 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 19.7 V | 5 kW | 16 V | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL APPROVED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
5.0SMDJ16CA-T500
ProTek Devices
|
Check for Price | Yes | Active | 6.5 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | UL RECOGNIZED, EXCELLENT CLAMPING CAPABILITY | 19.7 V | 28 kW | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | PROTEK DEVICES | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | 2016-08-08 | |||||||||||||||
|
5.0SMDJ16CA
Thinking Electronic Industrial Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | THINKING ELECTRONIC INDUSTRIAL CO LTD | unknown |