Parametric results for: 5.0SMDJ18A under Transient Suppressors

Filter Your Search

1 - 10 of 45 results

|
-
-
-
-
Manufacturer Part Number: 50smdj18a
Select parts from the table below to compare.
Compare
Compare
5.0SMDJ18A-AT/13
YAGEO Corporation
$0.5929 Active 29.2 V 10 µA 6.5 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 22.1 V 5 kW 18 V R-PDSO-C2 AEC-Q101; UL CERTIFIED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-08-02
5.0SMDJ18A-T7
Littelfuse Inc
$1.0867 Yes Yes Active 29.2 V 6.5 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 22.1 V 5 kW R-PDSO-J2 e3 IEC-61000-4-2; IEC-61000-4-4 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 DO-214AB R-PDSO-J2 2 LITTELFUSE
5.0SMDJ18A
Littelfuse Inc
$1.1046 Yes Yes Active 29.2 V 6.5 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 22.1 V 5 kW Not Qualified R-PDSO-J2 e3 IEC-61000-4-2; IEC-61000-4-4 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) J BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 DO-214AB SMC, 2 PIN 2 LITTELFUSE
5.0SMDJ18A
Lucky Forests Corp Ltd
Check for Price Yes Contact Manufacturer 29.2 V 2 µA 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, TR, 7 INCH: 500 22.1 V 5 kW 18 V R-PDSO-J2 e3 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LUCKY FORESTS CORP LTD unknown SMC, 2 PIN
5.0SMDJ18A-QH
Bourns Inc
Check for Price Yes Active 5 V 29.2 V 2 µA 6.5 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE 22.1 V 5 kW 18 V R-PDSO-C2 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 2018-06-25 R-PDSO-C2 Bourns
5.0SMDJ18AHM6G
Taiwan Semiconductor
Check for Price Yes Obsolete 29.2 V 6.25 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 22.1 V 5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50 2017-06-14 SMC, 2 PIN Taiwan Semiconductor
5.0SMDJ18A
MDE Semiconductor Inc
Check for Price Yes Yes Active SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 22.1 V 5 kW R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL MDE SEMICONDUCTOR INC unknown EAR99 8541.10.00.50 DO-214AB 2
5.0SMDJ18A-AT/7
YAGEO Corporation
Check for Price Active 29.2 V 10 µA 6.5 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 22.1 V 5 kW 18 V R-PDSO-C2 AEC-Q101; UL CERTIFIED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-08-02
5.0SMDJ18A-T500
ProTek Devices
Check for Price Yes Active 29.2 V 6.5 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE UL RECOGNIZED, EXCELLENT CLAMPING CAPABILITY 22.1 V 28 kW R-PDSO-C2 IEC-61000-4-2, 4-4, 4-5 DO-214AB 150 °C -55 °C 270 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL PROTEK DEVICES compliant EAR99 8541.10.00.50 2016-08-08 R-PDSO-C2 ProTek Devices
5.0SMDJ18A
MERITEK Electronics Corporation
Check for Price Yes Active 6.5 W SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 22.1 V 5 kW R-PDSO-C2 DO-214AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MERITEK ELECTRONICS CORP compliant EAR99 8541.10.00.50 DO-214AB ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 2