Parametric results for: 5.0SMDJ20A-Q under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 50smdj20aq
Select parts from the table below to compare.
Compare
Compare
5.0SMDJ20A-QH
Bourns Inc
Check for Price Yes Active 5 V 32.4 V 2 µA 6.5 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE 24.5 V 5 kW 20 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL BOURNS INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50 2018-06-25 Bourns
5.0SMDJ20A-Q
Bourns Inc
Check for Price Yes Active 5 V 42.1 V 2 µA 6.5 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE PRSM-MIN 24.5 V 5 kW 20 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 2018-06-25 Bourns