Filter Your Search
1 - 1 of 1 results
|
5.0SMDJ24AS
Littelfuse Inc
|
$0.9982 | Yes | Active | 3.5 V | 50.3 V | 2 µA | 6.5 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 29.5 V | 5 kW | 24 V | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL APPROVED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE |