Parametric results for: 5.0SMDJ45A under Transient Suppressors

Filter Your Search

1 - 10 of 49 results

|
-
-
-
-
-
-
Manufacturer Part Number: 50smdj45a
Select parts from the table below to compare.
Compare
Compare
5.0SMDJ45A
Bourns Inc
$1.0763 Yes Active 6.5 W SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE PRSM-MIN 55.3 V 5 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 Bourns
5.0SMDJ45A-T7
Littelfuse Inc
$1.2153 Yes Yes Active 72.7 V 6.5 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 55.3 V 5 kW R-PDSO-J2 e3 IEC-61000-4-2; IEC-61000-4-4 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE DO-214AB R-PDSO-J2 2
5.0SMDJ45AS
Littelfuse Inc
$1.2645 Yes Active 3.5 V 93.9 V 2 µA 6.5 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 55.3 V 5 kW 45 V R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL APPROVED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE SMC, 2 PIN
5.0SMDJ45A
Littelfuse Inc
$1.3502 Yes Yes Active 5 V 72.7 V 5 µA 6.5 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 55.3 V 5 kW 45 V Not Qualified R-PDSO-J2 e3 IEC-61000-4-2; IEC-61000-4-4 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE DO-214AB SMC, 2 PIN 2
5.0SMDJ45A
Pulse Electronics Corporation
Check for Price Yes Active 72.7 V 6.5 W 50.3 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 55.3 V 5 kW R-PDSO-C2 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PULSE ELECTRONICS CORP compliant EAR99 8541.10.00.50 SMC, 2 PIN
5.0SMDJ45A
Taiwan Semiconductor
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 1 Matte Tin (Sn) TAIWAN SEMICONDUCTOR CO LTD not_compliant Taiwan Semiconductor
5.0SMDJ45AV-T
Rectron Semiconductor
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 MATTE TIN OVER NICKEL RECTRON LTD compliant EAR99 8541.10.00.50 2019-01-15
5.0SMDJ45A-W
Rectron Semiconductor
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 MATTE TIN OVER NICKEL RECTRON LTD compliant EAR99 8541.10.00.50 2019-01-15
5.0SMDJ45A
EIC Semiconductor Inc
Check for Price Yes Active 5 V 72.7 V 5 µA 6.5 W 55.3 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 52.65 V 5 kW 45 V R-PDSO-C2 TS 16949 DO-214AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 SMC, 2 PIN
5.0SMDJ45A
Alpha & Omega Semiconductor
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE ALPHA & OMEGA SEMICONDUCTOR LTD compliant