Parametric results for: 5.0SMDJ58CA-AT/13 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 50smdj58caat13
Select parts from the table below to compare.
Compare
Compare
5.0SMDJ58CA-AT/13
Pulse Electronics Corporation
Check for Price Active PULSE ELECTRONICS CORP unknown
5.0SMDJ58CA-AT/13
BrightKing Inc
Check for Price Transferred 93.6 V 2 µA 6.5 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 71.2 V 5 kW 58 V R-PDSO-C2 AEC-Q101; IEC-61000-4-2; UL CERTIFIED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL BRIGHTKING INC unknown EAR99 8541.10.00.50 2020-03-11
5.0SMDJ58CA-AT/13
YAGEO Corporation
Check for Price Active 93.6 V 2 µA 6.5 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 71.2 V 5 kW 58 V R-PDSO-C2 AEC-Q101; UL CERTIFIED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-08-02