Filter Your Search
1 - 10 of 54 results
|
5.0SMDJ85A-AT/13
YAGEO Corporation
|
$0.5929 | Active | 137 V | 2 µA | 6.5 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 104 V | 5 kW | 85 V | R-PDSO-C2 | AEC-Q101; UL CERTIFIED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-08-02 | ||||||||||||
|
5.0SMDJ85A-T7
Littelfuse Inc
|
$1.2007 | Yes | Yes | Active | 137 V | 6.5 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 104 V | 5 kW | R-PDSO-J2 | e3 | IEC-61000-4-2; IEC-61000-4-4 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | R-PDSO-J2 | 2 | LITTELFUSE | |||||||
|
5.0SMDJ85A
Littelfuse Inc
|
$1.2588 | Yes | Yes | Active | 137 V | 6.5 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 104 V | 5 kW | Not Qualified | R-PDSO-J2 | e3 | IEC-61000-4-2; IEC-61000-4-4 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | SMC, 2 PIN | 2 | LITTELFUSE | ||||||
|
5.0SMDJ85A-AT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 1 | 260 | 40 | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
5.0SMDJ85A
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.5 V | 137 V | 5 µA | 6.5 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | 104 V | 5 kW | 85 V | R-PDSO-C2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | SMC, 2 PIN | ||||||||||||||
|
5.0SMDJ85A-AT
YAGEO Corporation
|
Check for Price | Yes | Active | 137 V | 2 µA | 6.5 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 104 V | 5 kW | 85 V | R-PDSO-C2 | AEC-Q101; UL CERTIFIED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-21 | |||||||||||
|
5.0SMDJ85A-T500
ProTek Devices
|
Check for Price | Yes | Active | 137 V | 6.5 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | UL RECOGNIZED, EXCELLENT CLAMPING CAPABILITY | 104 V | 28 kW | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | 2016-08-08 | R-PDSO-C2 | ProTek Devices | ||||||||||||
|
5.0SMDJ85A-T
Rectron Semiconductor
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2019-01-15 | |||||||||||||||||||||||||||||||||||||||
|
5.0SMDJ8.5A-Q
Bourns Inc
|
Check for Price | Yes | Active | 5 V | 18.7 V | 30 µA | 6.5 W | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | PRSM-MIN | 10.4 V | 5 kW | 8.5 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | BOURNS INC | not_compliant | EAR99 | 8541.10.00.50 | 2019-09-06 | ||||||||||
|
5.0SMDJ85AH
Taiwan Semiconductor
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | Matte Tin (Sn) | TAIWAN SEMICONDUCTOR CO LTD | unknown |