Filter Your Search
1 - 10 of 40,805 results
|
26-64-5020
Molex
|
$0.0185 | Yes | Yes | Active | 2 | 1 | 3.96 mm | 1 | 10 mΩ | MALE | BOARD | POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | 17.792 N | 1 GΩ | 3.9754 N | NO | NO | e3 | NO | UL | 94V-0 | PEG | RECEPTACLE | MATTE TIN OVER NICKEL | BRASS | RECTANGULAR | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION LOCK | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 60u inch | SOLDER | 0.394 inch | 0.659 inch | 0.306 inch | 0.156 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||
|
22-28-5020
Molex
|
$0.0329 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 20 mΩ | 4 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SURFACE-MOUNT COMPATIBLE | 1500VAC V | NO | 50 GΩ | NO | NO | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | BRIGHT TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.09 inch | 0.2 inch | 0.135 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||
|
51065-0204
Molex
|
$0.0381 | Yes | Obsolete | 2 | 1 | 20 mΩ | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL, CSA | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.079 inch | NO | LOCKING | ONE | CRIMP | 0.136 inch | 0.224 inch | 0.228 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
51005-0200
Molex
|
$0.0477 | Yes | Yes | End Of Life | 2 | 1 | 20 mΩ | 2 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | COMPATIBLE CONTACTS: 50013-8000; 50013-8100 | 700VAC V | NO | 100 MΩ | POLARIZED HOUSING | 24 AWG | 28 AWG | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.106 inch | 0.362 inch | 0.26 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||
|
0510650200
Molex
|
$0.0509 | Yes | Yes | Active | 2 | 1 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | MICRO-LATCH | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | MOLEX LLC | compliant | Molex | ROHS AND REACH COMPLIANT | |||||||||||||||||||||||||||||||||||||
|
51065-0200
Molex
|
$0.0545 | Yes | Yes | Active | 2 | 1 | 20 mΩ | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACTS: 50212-8000; 50212-8100 | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.136 inch | 0.224 inch | 0.228 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||
|
26-60-5020
Molex
|
$0.0652 | Yes | Yes | Active | 2 | 1 | 3.96 mm | 10 mΩ | MALE | 25 Cycles | BOARD | POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | 15.568 N | 1 GΩ | 3.9754 N | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | S0P2 | MATTE TIN OVER NICKEL | BRASS | SQ PIN-SKT | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION LOCK | LOCKING | ONE | GENERAL PURPOSE | 60u inch | SOLDER | 0.394 inch | 0.659 inch | 0.306 inch | 0.156 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||
|
35155-0200
Molex
|
$0.0670 | Yes | Yes | Not Recommended | 2 | 1 | 20 mΩ | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MK1 | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL,CSA,TUV | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.253 inch | 0.413 inch | 0.295 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||
|
0022285020
Molex
|
$0.0747 | Yes | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | BRIGHT TIN OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ROHS AND REACH COMPLIANT | |||||||||||||||||||||||||||||||||
|
0510150200
Molex
|
$0.0958 | Yes | Yes | Active | 2 | 1 | MALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | CRIMP | MOLEX LLC | compliant | Molex | ROHS COMPLIANT |