Filter Your Search
1 - 10 of 16 results
|
50SLV2R2M4X6.1
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 50 V | 11 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 Inch | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 6.1 mm | 4.3 mm | 4.3 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
50SLV3.3M4X6.1
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 3.3 µF | 50 V | 14 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin (Sn) | FLAT | RUBYCON CORP | , 1717 | compliant | EAR99 | |||||||||||
|
50SLV0R33M4X6.1
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 330 nF | 50 V | 3.2 mA | 20 % | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Bismuth (Sn/Bi) | FLAT | RUBYCON CORP | , | compliant | EAR99 | ||||||||||||
|
50SLV0R22M4X6.1
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 50 V | 2.6 mA | 20 % | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Bismuth (Sn/Bi) | FLAT | RUBYCON CORP | , | compliant | EAR99 | ||||||||||||
|
50SLV0R47M4X6.1
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 470 nF | 50 V | 4 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 Inch | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 6.1 mm | 4.3 mm | 4.3 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
50SLV4R7M5X6.1
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 50 V | 19 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 Inch | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5 mm | 6.1 mm | 5.3 mm | 5.3 mm | RUBYCON CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | |||
|
50SLV0.22M4X6.1
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 50 V | 2.6 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin (Sn) | FLAT | RUBYCON CORP | , 1717 | compliant | EAR99 | |||||||||||
|
50SLV1M4X6.1
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 50 V | 8 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 Inch | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 6.1 mm | 4.3 mm | 4.3 mm | RUBYCON CORP | , 1717 | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||
|
50SLV0.47M4X6.1
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 470 nF | 50 V | 4 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin (Sn) | FLAT | RUBYCON CORP | , 1717 | compliant | EAR99 | |||||||||||
|
50SLV3R3M4X6.1
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 3.3 µF | 50 V | 14 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 Inch | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 6.1 mm | 4.3 mm | 4.3 mm | RUBYCON CORP | CHIP | compliant | EAR99 | 8532.22.00.20 |