Parametric results for: 50-36H-30-2 under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 5036h302
Select parts from the table below to compare.
Compare
Compare
50-36H-30-2
Cinch Connectivity Solutions
Check for Price Obsolete 36 2 3.96 mm 2 6 mΩ 5 A FEMALE BOARD DIALLYL PHTHALATE AU STRAIGHT CARD EDGE CONNECTOR BIFURCATED BELLOWS CONTACTS, POLARIZATION AVAILABLE 1800VAC V NO 4.448 N 5 GΩ .278 N NO NO e4 NO UL -65 °C 105 °C RECEPTACLE GOLD (5) PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE GREEN 0.156 inch NO HOLE .125-.137 ONE GENERAL PURPOSE RECTANGULAR 3.556 mm 30u inch SOLDER 0.34 inch 0.458 inch 3.66 inch 0.125 inch CINCH CONNECTIVITY SOLUTIONS unknown EAR99 8536.69.40.40
50-36H-30-2
Bel Fuse
Check for Price Active 36 2 3.9624 mm 2 6 mΩ 5 A BOARD DIALLYL PHTHALATE AU STRAIGHT CARD EDGE CONNECTOR NONE 1800VAC V NO 4.448 N 5 GΩ .278 N UL -65 °C 105 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE GREEN 0.156 inch NO HOLE .125-.137 ONE RECTANGULAR 3.556 mm 30u inch SOLDER 0.34 inch 0.458 inch 3.66 inch 0.125 inch BEL FUSE INC compliant EAR99 8536.69.40.40