Filter Your Search
1 - 2 of 2 results
|
50-44A-30
Cinch Connectivity Solutions
|
$23.9916 | Obsolete | 44 | 2 | 3.96 mm | 6 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | STANDARD: MIL-C-21097 | 1800VAC V | NO | 4.448 N | 5 GΩ | .278 N | NO | NO | e4 | YES | UL, CSA | 94V-0 | -65 °C | 105 °C | GOLD (AU) - WITH NICKEL (NI) BARRIER | BRASS | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | NO | HOLE .125-.137 | ONE | GENERAL PURPOSE | 10u inch | SOLDER | 0.34 inch | 0.458 inch | 4.285 inch | 0.25 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.40 | Cinch Connectivity Solutions | |||
|
50-44A-30
Bel Fuse
|
Check for Price | Yes | Obsolete | 44 | 2 | 6 mΩ | 5 A | PANEL | GLASS FILLED POLYESTER | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 1800VAC V | NO | 4.448 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | NO | HOLE .125-.137 | ONE | 10u inch | SOLDER LUG | 0.34 inch | 0.458 inch | 4.285 inch | 0.25 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.40 |