Filter Your Search
1 - 10 of 1,712 results
|
PS-50SD-D4C2
Japan Aviation Electronics Industry Limited
|
$2.3400 | Yes | Active | 50 | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | POLYESTER | AU ON NI | BOARD CONNECTOR | 1000VAC V | NO | 3.058 N | 1 GΩ | 22 AWG | 28 AWG | .3892 N | UL | PLUG | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | 4u inch | 0.236 inch | 0.55 inch | 2.5 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
ERM5-005-05.0-S-DV-TR
Samtec Inc
|
$2.3970 | Active | 10 | 2 | 508 µm | 2 | 1.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | UL | -55 °C | 125 °C | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 3.2512 mm | 30u inch | SURFACE MOUNT | 0.195 inch | 0.309 inch | 0.366 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||
|
ERF8-005-05.0-S-DV-TR
Samtec Inc
|
$2.4675 | Yes | Active | 10 | 2 | 787.4 µm | 2 | 2.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | RECTANGULAR | 4.4958 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.201 inch | 0.394 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||
|
ERM5-005-05.0-S-DV-K-TR
Samtec Inc
|
$2.5500 | Yes | Yes | Active | 10 | 2 | 500 µm | 2 | 1.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | UL | -55 °C | 125 °C | PHOSPHOR BRONZE/BERYLLIUM COPPER | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2512 mm | 30u inch | SURFACE MOUNT | 0.195 inch | 0.309 inch | 0.366 inch | SAMTEC INC | compliant | ||||||||||||||||||||||
|
ERF5-005-05.0-S-DV-TR
Samtec Inc
|
$2.8200 | Active | 10 | 2 | 508 µm | 2 | 1.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | UL | -55 °C | 125 °C | PEG | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 4.445 mm | 30u inch | SURFACE MOUNT | 0.195 inch | 0.193 inch | 0.366 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||
|
ERM8-005-05.0-S-DV-K-TR
Samtec Inc
|
$2.8513 | Yes | Active | 10 | 2 | 800 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | SURFACE MOUNT | 0.22 inch | 0.394 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||||||||||||
|
ERM8-020-05.0-S-DV-L-FR
Samtec Inc
|
$2.9077 | Yes | Active | BOARD STACKING CONNECTOR | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ERF5-005-05.0-S-DV-K-TR
Samtec Inc
|
$3.0000 | Active | 10 | 2 | 500 µm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | MATTE TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||||||||
|
ERF8-005-05.0-S-DV-K-TR
Samtec Inc
|
$3.0129 | Yes | Active | 10 | 2 | 800 µm | 2 | 2.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | EDGE RATE CONTACT, E.L.P | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.4958 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.201 inch | 0.394 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||||
|
ERF8-005-05.0-S-DV-L-K-TR
Samtec Inc
|
$3.0497 | Yes | Active | GOLD OVER NICKEL | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |