Parametric results for: 50-tp under Fixed Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 50tp
Select parts from the table below to compare.
Compare
Compare
50TPV330M10X10.5
Rubycon Corporation
Check for Price Yes Active 330 µF 50 V 540 mA 20 % 4141 120 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR is MEASURED AT 100KHZ, 165 µA 0.1 AEC-Q200 105 °C -55 °C 2 SMT TR, 15 Inch YES FLAT 10 mm 10.5 mm 10.3 mm 10.3 mm RUBYCON CORP CHIP unknown Rubycon