Filter Your Search
1 - 10 of 21,762 results
|
565-005-000-410
EDAC Inc
|
$0.6844 | Active | BOARD CONNECTOR | EDAC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
75005-0004
Molex
|
$1.0000 | Yes | Active | NOT SPECIFIED | BOARD STACKING CONNECTOR | 75005 | NOT SPECIFIED | NOT SPECIFIED | MOLEX INC | unknown | Molex | |||||||||||||||||||||||||||||||||||||||||||||||||
|
10106117-5005001LF
Amphenol FCi
|
$1.2165 | Yes | Active | 20 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | 1.0008 N | 500 MΩ | .1668 N | UL | -40 °C | 125 °C | HOLE .120- .126 | RECEPTACLE | COPPER ALLOY | HYBRID | BLACK | YES | LOCKING | ONE | SOLDER | 0.574 inch | 0.93 inch | 2.44 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
009155005003016
Kyocera AVX Components
|
$1.2466 | Yes | Yes | Active | GOLD (16) | PCB CONNECTOR | NO | NO | NO | e3 | NO | PURE TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | AVX CORP | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||
|
009155005001016
Kyocera AVX Components
|
$1.4269 | Yes | Yes | Active | 5 | 1.5 mm | 1 | MALE | BOARD | GLASS FILLED NYLON46 | GOLD (16) | STRAIGHT | PCB CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | Pure Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.098 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.118 inch | 0.316 inch | 0.492 inch | AVX CORP | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||
|
ZW-08-13-G-S-500-500
Samtec Inc
|
$1.4364 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.5 inch | 0.8 inch | SAMTEC INC | compliant | |||||||||||||||||||||||
|
ZW-04-19-G-D-500-500
Samtec Inc
|
$1.4759 | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.5 inch | 0.4 inch | SAMTEC INC | compliant | |||||||||||||||||||||
|
ZW-10-13-G-S-500-500
Samtec Inc
|
$1.7814 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.5 inch | 1 inch | SAMTEC INC | compliant | |||||||||||||||||||||||
|
TW-05-12-G-D-500-500
Samtec Inc
|
$2.1588 | Yes | Active | 10 | 2 | 2 mm | 2 | 5.2 A | MALE | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.157 inch | 0.5 inch | 0.395 inch | 0.5 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
ZW-14-13-G-S-500-500
Samtec Inc
|
$2.4542 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.5 inch | 1.4 inch | SAMTEC INC | compliant |