Filter Your Search
1 - 1 of 1 results
|
50006-1195G
Amphenol FCi
|
Check for Price | Obsolete | 195 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.485 inch | 0.462 inch | 7.25 inch | 0.25 inch | FCI | compliant | EAR99 | 8536.69.40.40 |