Filter Your Search
1 - 1 of 1 results
|
50015-5100J
Amphenol FCi
|
Check for Price | Obsolete | 100 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON PD-NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.585 inch | 0.462 inch | 3.25 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 |