Filter Your Search
1 - 2 of 2 results
|
50015-5120ALF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 120 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | 1000VDC V | NO | 0.97 N | 500 MΩ | 0.18 N | NO | NO | NO | CSA; UL | 94V-0 | -55 °C | 125 °C | HOLE .12 | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.585 inch | 0.462 inch | 3.75 inch | 0.177 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
50015-5120ALF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 120 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | 1000VDC V | NO | 0.97 N | 500 MΩ | 0.18 N | NO | NO | NO | CSA; UL | 94V-0 | -55 °C | 125 °C | HOLE .12 | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.585 inch | 0.462 inch | 3.75 inch | 0.177 inch | FCI | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | Amphenol |