Filter Your Search
1 - 10 of 9,113 results
|
0436500227
Molex
|
$0.4244 | Yes | Yes | Active | 2 | 1 | 3 mm | 8.5 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | CSA; UL | 94V-0 | -40 °C | 105 °C | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | NOT SPECIFIED | SQ PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.219 inch | 0.39 inch | 0.38 inch | MOLEX LLC | LOW HALOGEN, ROHS AND REACH COMPLIANT | compliant | Molex | |||||||||||||||||||||||
|
TW-02-08-G-S-500-225
Samtec Inc
|
$0.5098 | Yes | Active | 2 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.079 inch | 0.5 inch | 0.158 inch | 0.225 inch | SAMTEC INC | compliant | ||||||||||||||||||||
|
0436500229
Molex
|
$0.7143 | Yes | Yes | Active | 2 | 1 | 3 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | LOW HALOGEN, ROHS AND REACH COMPLIANT | compliant | Molex | |||||||||||||||||||||||||||||||||
|
90325-0022
Molex
|
$0.7820 | Yes | Yes | Active | 22 | 2 | 1.27 mm | 2 | 15 mΩ | 1.2 A | MALE | 30 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | 750VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PEG | RECEPTACLE | BRIGHT TIN OVER NICKEL | BRASS | RECTANGULAR | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 200u inch | SOLDER | 0.235 inch | 0.252 inch | 1.267 inch | 0.126 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | ||||||||||
|
43650-0220
Molex
|
$0.9714 | Yes | Yes | Active | 2 | 1 | 3 mm | 1 | 10 mΩ | 5 A | MALE | 30 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MICRO-FIT 3.0, POLARIZED | 1500VAC V | NO | 11.5648 N | 1 GΩ | POLARIZED HOUSING | 3.0024 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | MATTE TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.118 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.219 inch | 0.39 inch | 0.38 inch | 0.125 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | |||||||
|
70545-0022
Molex
|
$1.0000 | Yes | Yes | Active | 23 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYCARBONATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LATCHED, POLARIZED | 840VAC V | NO | 10 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | HOLE .125-.137 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.26 inch | 0.465 inch | 0.13 inch | MOLEX LLC | unknown | Molex | EAR99 | 8536.69.40.40 | ||||||||||||
|
009155002201006
Kyocera AVX Components
|
$1.0329 | Yes | Yes | Active | 2 | 1 | 2.5 mm | 1 | 3 A | FEMALE | 5000 Cycles | BOARD | GLASS FILLED POLYAMIDE46 | GOLD (16) | STRAIGHT | PCB CONNECTOR | NO | NO | NO | e4 | NO | UL | -40 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | COMPRESSION | 0.098 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 16u inch | SURFACE MOUNT | 0.209 inch | 0.094 inch | 0.197 inch | AVX CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
ZW-08-12-L-S-500-220-LL
Samtec Inc
|
$1.2180 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | LOCKING LEAD | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.5 inch | 0.8 inch | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
ZW-04-10-S-D-500-220
Samtec Inc
|
$1.5665 | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.5 inch | 0.4 inch | SAMTEC INC | compliant | |||||||||||||||||||||||
|
ZW-05-10-S-D-500-220
Samtec Inc
|
$1.9202 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.5 inch | 0.5 inch | SAMTEC INC | compliant |