Filter Your Search
1 - 10 of 1,129 results
|
69305-005LF
Amphenol Communications Solutions
|
$0.0242 | Yes | Active | 5 | 1 | 2 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYAMIDE66 | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.079 inch | 0.28 inch | 0.409 inch | AMPHENOL ICC | LEAD FREE | 5 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
69305-005LF
Amphenol FCi
|
$0.2864 | Yes | Active | 5 | 1 | 2 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYAMIDE66 | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.079 inch | 0.28 inch | 0.409 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
75160-150-05LF
Amphenol FCi
|
$0.3023 | Yes | Yes | Obsolete | 5 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 130 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 29.92u inch | SOLDER | 0.11 inch | 0.1 inch | 0.5 inch | 0.123 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
TSW-150-05-L-S
Samtec Inc
|
$2.8911 | Yes | Yes | Active | 50 | 1 | 2.54 mm | 1 | 15 mΩ | 4.7 A | MALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 5 inch | 0.105 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
HTSW-150-05-L-S
Samtec Inc
|
$3.6000 | Yes | Active | 50 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 5 inch | 0.105 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
68645-005LF
Amphenol Communications Solutions
|
$3.6100 | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | 14 | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
51415-005LF
Amphenol FCi
|
$4.3178 | Yes | Active | 26 | 20 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | UL, CSA | -20 °C | 105 °C | RECEPTACLE | S24P2 | TIN OVER NICKEL | PHOSPHOR BRONZE | HYBRID | YES | LOCKING | ONE | SOLDER | 0.574 inch | 0.93 inch | 1.925 inch | 0.135 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
TMM-150-05-L-S
Samtec Inc
|
$4.6159 | Yes | Yes | Active | 50 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.079 inch | 0.059 inch | 3.95 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||||
|
MTMM-150-05-L-S-215
Samtec Inc
|
$5.1682 | Yes | Active | 50 | 1 | 2 mm | 3.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
MTMM-150-05-L-S-195
Samtec Inc
|
$5.1682 | Yes | Active | 50 | 1 | 2 mm | 3.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |