Filter Your Search
1 - 3 of 3 results
|
500C173U063EB2BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 17 mF | 63 V | 10.8 mA | 75 % | 19.5 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.1047 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | 19.05 mm | BINDING POST | 45.06 mm | 80.142 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||
|
500C173U063EB2B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 17 mF | 63 V | 10.8 A | 75 % | 19.5 mΩ | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.1047 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 45.06 mm | 80.137 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||||
|
500C173U063EB2BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 17 mF | 63 V | 10.8 mA | 75 % | 19.5 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.1047 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | 19.05 mm | BINDING POST | 45.06 mm | 80.142 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 |