Filter Your Search
1 - 3 of 3 results
|
500C974U010FD2DS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 970 mF | 10 V | 49.6 mA | 75 % | 2.8 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | 31.75 mm | BINDING POST | 89.51 mm | 118.242 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
500C974U010FD2D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 970 mF | 10 V | 49.6 A | 75 % | 2.8 mΩ | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 89.51 mm | 118.237 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
500C974U010FD2DP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 970 mF | 10 V | 49.6 mA | 75 % | 2.8 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | 31.75 mm | BINDING POST | 89.51 mm | 118.242 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 |