Parametric results for: 500R07S1R8BV4T... under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 500r07s1r8bv4t
Select parts from the table below to compare.
Compare
Compare
500R07S1R8BV4T
Johanson Technology Inc
$0.0575 Yes Yes Active 1.8 pF 50 V 5.5556 % 0402 C0G 5.5556 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.02 mm 510 µm JOHANSON TECHNOLOGY INC , 0402 compliant EAR99 8532.24.00.20 JOHANSON TECHNOLOGY
500R07S1R8BV4T
Johanson Dielectrics Inc
Check for Price Yes Active 1.8 pF 50 V 5.5556 % 0402 C0G 5.5556 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.02 mm 510 µm JOHANSON DIELECTRICS INC , 0402 unknown EAR99 8532.24.00.20 JOHANSON TECHNOLOGY