Filter Your Search
1 - 1 of 1 results
|
500R14N1R8BV4T
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 1.8 pF | 50 V | 5.56 % | 0603 | C0G | 5.56 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.8 mm | 1.02 mm | JOHANSON DIELECTRICS INC | CHIP | compliant | EAR99 | 8532.24.00.20 |