Filter Your Search
1 - 3 of 3 results
|
500R772M350FD2E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 7.7 mF | 350 V | 21.6 A | 20 % | 14 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.9249 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 88.9 mm | 117.48 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | |||
|
500R772M350FD2EP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 7.7 mF | 350 V | 30.2 A | 20 % | 11.2 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 31.75 mm | 89.51 mm | 118.242 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | |||||||
|
500R772M350FD2ES
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 7.7 mF | 350 V | 30.2 A | 20 % | 11.2 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 31.75 mm | 89.51 mm | 118.242 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 |