Parametric results for: 500UA under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 25,694 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 500u
Select parts from the table below to compare.
Compare
Compare
500USK120MEFCSN22X30
Rubycon Corporation
$2.6574 Yes Active 120 µF 500 V 1.28 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 734.8 µA 0.25 e3 85 °C -25 °C 2 Snap-in BULK NO Tin (Sn) 10 mm SNAP-IN 22 mm 30 mm RUBYCON CORP , unknown EAR99 8532.22.00.40
500USK180MEFCSN25X30
Rubycon Corporation
$3.8070 Yes Active 180 µF 500 V 1.6 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 900 µA 0.25 e3 85 °C -25 °C 2 Snap-in BULK NO Tin (Sn) 10 mm SNAP-IN 25 mm 30 mm RUBYCON CORP , unknown EAR99 8532.22.00.40 Rubycon
500USK330MEFCSN35X30
Rubycon Corporation
$7.0078 Yes Active 330 µF 500 V 2.18 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.2186 mA 0.25 e3 85 °C -25 °C 2 Snap-in BULK NO Tin (Sn) 10 mm SNAP-IN 35 mm 30 mm RUBYCON CORP , unknown EAR99 8532.22.00.40
500USK560MEFCSN30X55
Rubycon Corporation
$9.7989 Yes Active 560 µF 500 V 3.25 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.5875 mA 0.25 e3 85 °C -25 °C 2 Snap-in BULK NO Tin (Sn) 10 mm SNAP-IN 30 mm 55 mm RUBYCON CORP , unknown EAR99 8532.22.00.40
500USK820MEFCSN35X60
Rubycon Corporation
$14.4087 Yes Active 820 µF 500 V 3.89 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.9209 mA 0.25 e3 85 °C -25 °C 2 Snap-in BULK NO Tin (Sn) 10 mm SNAP-IN 35 mm 60 mm RUBYCON CORP , unknown EAR99 8532.22.00.40 Rubycon
CGS241T500U2C
Cornell Dubilier Electronics Inc
$40.5740 Yes Yes Not Recommended 240 µF 500 V 1.6 A 50 % 416 mΩ POLARIZED 10 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 2.0785 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO BINDING POST 44.45 mm 53.975 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.55
CGS361T500U2L
Cornell Dubilier Electronics Inc
$46.8817 Yes Yes Not Recommended 361 µF 500 V 2.1 A 50 % 282 mΩ POLARIZED 10 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 2.5491 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO BINDING POST 44.45 mm 66.675 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.55
CGS621T500U3L
Cornell Dubilier Electronics Inc
$59.2833 Yes Yes Not Recommended 620 µF 500 V 3.2 A 50 % 164 mΩ POLARIZED 10 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.3407 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO BINDING POST 44.45 mm 92.075 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.55
CGS751T500U4C
Cornell Dubilier Electronics Inc
$71.5024 Yes Yes Not Recommended 750 µF 500 V 3.6 A 50 % 136 mΩ POLARIZED 10 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.6742 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO BINDING POST 44.45 mm 104.775 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.55
CGS881T500U4L
Cornell Dubilier Electronics Inc
$76.8003 Yes Yes Not Recommended 880 µF 500 V 4.1 A 50 % 116 mΩ POLARIZED 10 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.9799 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO BINDING POST 44.45 mm 117.475 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.55