Filter Your Search
1 - 3 of 3 results
|
500C172T200AJ2BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.7 mF | 200 V | 5.4 mA | 50 % | 63.9 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7493 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | 12.7 mm | BINDING POST | 35.54 mm | 92.842 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||
|
500C172T200AJ2BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.7 mF | 200 V | 5.4 mA | 50 % | 63.9 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7493 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | 12.7 mm | BINDING POST | 35.54 mm | 92.842 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||
|
500C172T200AJ2B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.7 mF | 200 V | 5.4 A | 50 % | 63.9 mΩ | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7493 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 35.535 mm | 92.837 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 |