Filter Your Search
1 - 10 of 17,226 results
|
500H70N564ZY3H
Johanson Dielectrics Inc
|
Check for Price | Obsolete | 560 nF | 50 V | 80 % | 6560 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | SILVER PALLADIUM | WRAPAROUND | 5.08 mm | 16.5 mm | 15.2 mm | JOHANSON DIELECTRICS INC | , 6560 | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
500H47NPO152ZY3E
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 1.5 nF | 50 V | 80 % | 2520 | NP0 | 20 % | CERAMIC | CERAMIC CAPACITOR | Custom Sizes, Voltages, Values Available | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 3.81 mm | 6.35 mm | 5.08 mm | JOHANSON DIELECTRICS INC | , 2520 | compliant | EAR99 | |||||||||||
|
500H47NPO103JV4S
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 10 nF | 50 V | 5 % | 2520 | NP0 | 5 % | CERAMIC | CERAMIC CAPACITOR | Custom Sizes, Voltages, Values Available | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.81 mm | 6.35 mm | 5.08 mm | JOHANSON DIELECTRICS INC | , 2520 | compliant | EAR99 | |||||||||||
|
500H47W222JV4S
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 2.2 nF | 50 V | 5 % | 2520 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Custom Sizes, Voltages, Values Available | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 6.35 mm | 5.08 mm | JOHANSON DIELECTRICS INC | , 2520 | compliant | EAR99 | |||||||
|
500H51N102ZV3E
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 1 nF | 50 V | 80 % | 3530 | NP0 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Custom Sizes, Voltages, Values Available | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 5.08 mm | 8.89 mm | 7.62 mm | JOHANSON DIELECTRICS INC | , 3530 | compliant | EAR99 | |||||||
|
500H51W103KJ6E
Johanson Dielectrics Inc
|
Check for Price | Active | 10 nF | 50 V | 10 % | 3530 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Custom Sizes,Voltages,Values Available | 15% ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 5.08 mm | 8.89 mm | 7.62 mm | JOHANSON DIELECTRICS INC | , 3530 | compliant | EAR99 | ||||||||||
|
500H62N102MY4E
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 1 nF | 50 V | 20 % | 4540 | NP0 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Custom Sizes, Voltages,Values Available | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 5.08 mm | 11.4 mm | 10.2 mm | JOHANSON DIELECTRICS INC | , 4540 | compliant | EAR99 | |||||||
|
500HT3020D121G
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 120 pF | 50 V | 2 % | 3016 | C0G | 2 % | CERAMIC | CERAMIC CAPACITOR | HT(50V,3020,D) | HT(50V,3020,D) | 30ppm/Cel ppm/°C | 200 °C | -55 °C | 2 | Radial | 5.08 mm | 5.08 mm | 7.62 mm | 4.06 mm | METUCHEN CAPACITORS INC | , 3016 | unknown | EAR99 | ||||||||||||||
|
500HT5750D751J
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 750 pF | 50 V | 5 % | 5736 | C0G | 5 % | CERAMIC | CERAMIC CAPACITOR | HT(50V,5750,D) | HT(50V,5750,D) | 30ppm/Cel ppm/°C | 200 °C | -55 °C | 2 | Radial | 12.2 mm | 12.7 mm | 14.5 mm | 9.14 mm | METUCHEN CAPACITORS INC | , 5736 | unknown | EAR99 | ||||||||||||||
|
500H54W474ZY4E
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 470 nF | 50 V | 80 % | 3640 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Custom Sizes,Voltages,Values Available | 15% ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 3.81 mm | 9.14 mm | 10.2 mm | JOHANSON DIELECTRICS INC | , 3640 | compliant | EAR99 |