Parametric results for: 500mtm under Other Oscillators

Filter Your Search

1 - 10 of 33,523 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 500m
Select parts from the table below to compare.
Compare
Compare
VAC3120ATDDB-1.500MHZ
ECS International Inc
Check for Price Active ECS INC INTERNATIONAL compliant
MPV320Z5PJ-R0.7500M
MtronPTI
Check for Price Yes Obsolete 750 kHz 25 % 50 OHM 3.3 V PECL COMPLEMENTARY OUTPUT 3 V 300 mV 550 ps NO 80 ppm 10 % 550 ps 60 mA 3.465 V 3.135 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 6 SMDIP6,.3 YES Nickel/Gold (Ni/Au) 14.22mm x 9.78mm x 4.7mm MTRONPTI unknown
OCDH5B1B-1.500M
Ascend Frequency Devices
Check for Price Contact Manufacturer ASCEND FREQUENCY DEVICES unknown
SOSC-187.500MTR
Suntsu Electronics Inc
Check for Price Yes Contact Manufacturer SUNTSU FREQUENCY CONTROL INC compliant
NZ2520SD-1.562500M-NSA3449E
Nihon Dempa Kogyo Co Ltd
Check for Price Yes Obsolete 1.5 MHz 1.5625 MHz 80 MHz 3.3 V 3.5 mA Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC SOLCC4,.1,48 YES NIHON DEMPA KOGYO CO LTD compliant
MIL3100H55HV3-1.500MHZ-T
MMD
Check for Price Obsolete MMD COMPONENTS compliant
VFTX332-GDTC-12.500MHZ
CTS Valpey Corporation
Check for Price Transferred 12.5 MHz 0.5 % 4.6 PPM/20 YEAR 15 pF 5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; MIL-STD-883D 8 ns NO 8 ns 6 mA 5.25 V 4.75 V 55/45 % 85 °C -40 °C SURFACE MOUNT 10 LCC10,.2X.27,100/50 YES 7.0mm x 5.0mm x 2.0mm VALPEY-FISHER CORP unknown
VCC6-QAA-500M000
Microsemi Corporation
Check for Price Yes Transferred e4 Gold (Au) - with Nickel (Ni) barrier MICROSEMI CORP compliant
VAC3130ACAA-1.500MHZ
Caliber Electronics Inc
Check for Price Transferred CALIBER ELECTRONICS INC unknown
GVXO-753D/SC1.500MHZ
Golledge Electronics Ltd
Check for Price Yes Active 1.5 MHz 1.5 MHz 54 MHz 3.3 V 10 mA Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES GOLLEDGE ELECTRONICS LTD compliant DILCC4,.2,200