Filter Your Search
1 - 10 of 33,523 results
|
VAC3120ATDDB-1.500MHZ
ECS International Inc
|
Check for Price | Active | ECS INC INTERNATIONAL | compliant | |||||||||||||||||||||||||||||||||||
|
MPV320Z5PJ-R0.7500M
MtronPTI
|
Check for Price | Yes | Obsolete | 750 kHz | 25 % | 50 OHM | 3.3 V | PECL | COMPLEMENTARY OUTPUT | 3 V | 300 mV | 550 ps | NO | 80 ppm | 10 % | 550 ps | 60 mA | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SMDIP6,.3 | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | ||||||||
|
OCDH5B1B-1.500M
Ascend Frequency Devices
|
Check for Price | Contact Manufacturer | ASCEND FREQUENCY DEVICES | unknown | |||||||||||||||||||||||||||||||||||
|
SOSC-187.500MTR
Suntsu Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | SUNTSU FREQUENCY CONTROL INC | compliant | ||||||||||||||||||||||||||||||||||
|
NZ2520SD-1.562500M-NSA3449E
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Obsolete | 1.5 MHz | 1.5625 MHz | 80 MHz | 3.3 V | 3.5 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | SOLCC4,.1,48 | YES | NIHON DEMPA KOGYO CO LTD | compliant | |||||||||||||||||||||
|
MIL3100H55HV3-1.500MHZ-T
MMD
|
Check for Price | Obsolete | MMD COMPONENTS | compliant | |||||||||||||||||||||||||||||||||||
|
VFTX332-GDTC-12.500MHZ
CTS Valpey Corporation
|
Check for Price | Transferred | 12.5 MHz | 0.5 % | 4.6 PPM/20 YEAR | 15 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; MIL-STD-883D | 8 ns | NO | 8 ns | 6 mA | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 10 | LCC10,.2X.27,100/50 | YES | 7.0mm x 5.0mm x 2.0mm | VALPEY-FISHER CORP | unknown | ||||||||||||||
|
VCC6-QAA-500M000
Microsemi Corporation
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | MICROSEMI CORP | compliant | ||||||||||||||||||||||||||||||||
|
VAC3130ACAA-1.500MHZ
Caliber Electronics Inc
|
Check for Price | Transferred | CALIBER ELECTRONICS INC | unknown | |||||||||||||||||||||||||||||||||||
|
GVXO-753D/SC1.500MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 1.5 MHz | 1.5 MHz | 54 MHz | 3.3 V | 10 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLLEDGE ELECTRONICS LTD | compliant | DILCC4,.2,200 |