Filter Your Search
1 - 2 of 2 results
|
500R07S0R2BV4T
Johanson Dielectrics Inc
|
Check for Price | Active | 0.2 pF | 50 V | 50 % | 0402 | C0G | 50 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.02 mm | 510 µm | JOHANSON DIELECTRICS INC | , 0402 | unknown | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | ||||
|
500R07S0R2BV4T
Johanson Technology Inc
|
Check for Price | Yes | Yes | Active | 0.2 pF | 50 V | 50 % | 0402 | C0G | 50 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.02 mm | 510 µm | JOHANSON TECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY |