Filter Your Search
1 - 1 of 1 results
|
500R07S3R6DV4T
Johanson Technology Inc
|
Check for Price | Yes | Yes | Active | 3.6 pF | 50 V | 13.8889 % | 0402 | C0G | 13.8889 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.12 mm | 610 µm | JOHANSON TECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 |