Filter Your Search
1 - 10 of 848 results
|
500S41W272KV6U
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 2.7 nF | 50 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.778 mm | 3.18 mm | 2.41 mm | JOHANSON DIELECTRICS INC | , 1210 | compliant | EAR99 | ||||||
|
500S41W563ZV4E
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 56 nF | 50 V | 80 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.41 mm | JOHANSON DIELECTRICS INC | , 1210 | compliant | EAR99 | |||||
|
500S41W274MV6U
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 270 nF | 50 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.778 mm | 3.18 mm | 2.41 mm | JOHANSON DIELECTRICS INC | , 1210 | compliant | EAR99 | ||||||
|
500S41W225MV4E
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 2.2 µF | 50 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.43 mm | 2.67 mm | JOHANSON DIELECTRICS INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
500S41W823MV4E
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 82 nF | 50 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.41 mm | JOHANSON DIELECTRICS INC | , 1210 | compliant | EAR99 | |||||
|
500S41W823ZV4U
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 82 nF | 50 V | 80 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.41 mm | JOHANSON DIELECTRICS INC | , 1210 | compliant | EAR99 | |||||
|
500S41W274MV4
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Obsolete | 270 nF | 50 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.41 mm | JOHANSON DIELECTRICS INC | , 1210 | compliant | EAR99 | 8532.23.00.20 | |||
|
500S41W102KP4
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 1 nF | 50 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.65 mm | 3.18 mm | 2.41 mm | JOHANSON DIELECTRICS INC | , 1210 | compliant | EAR99 | |||||
|
500S41W222JP4W
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 2.2 nF | 50 V | 5 % | 1210 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.65 mm | 3.18 mm | 2.41 mm | JOHANSON DIELECTRICS INC | , 1210 | compliant | EAR99 | |||||
|
500S41W122MP4W
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 1.2 nF | 50 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.65 mm | 3.18 mm | 2.41 mm | JOHANSON DIELECTRICS INC | , 1210 | compliant | EAR99 |